
Automotive-grade operational amplifier for bi-directional current sensing, featuring a wide input common-mode voltage range of -14V to 80V. This 8-pin device offers a nominal supply voltage of 5V with a maximum limit of 18V. It boasts a maximum input offset voltage of 70µV and a high common-mode reject ratio of 140dB. The amplifier provides a unity gain bandwidth of 10MHz and operates across an extended temperature range of -40°C to 125°C, housed in a compact 3x3mm 8-VSSOP package.
Texas Instruments INA282AIDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 70 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA282AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.