
Texas Instruments INA271SHKQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 5.85(Max) |
| Seated Plane Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 3 |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 10@5V@210CmV |
| Maximum Input Bias Current | 25@5V@210CuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA271SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.