
Precision current sense amplifier featuring bi-directional operation and an integrated shunt resistor. This operational amplifier offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a 16-terminal TSSOP package, it provides accurate current monitoring up to 36V.
Texas Instruments INA250A4PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA250A4PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.