
Low-power, single-supply CMOS instrumentation amplifier with a 2MHz bandwidth and 2 channels. Features a 10000GR input resistance, 10pA input bias current, and 8mV input offset voltage. Operates from a 2.7V to 5.5V supply, with a quiescent current of 415uA. Offers 60dB common mode rejection ratio and 86.02dB power supply rejection ratio. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments INA2332AIPWR technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 980uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2332AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
