Dual-channel, 2-circuit instrumentation amplifier with a 500kHz bandwidth and 94dB gain. Features 10000GR input resistance, 10pA input bias current, and 1mV input offset voltage. Operates from 2.7V to 5.5V with a typical supply current of 120uA. Offers 80dB common mode rejection ratio and 86.02dB power supply rejection ratio. Packaged in a 14-pin TSSOP on a 2500-piece tape and reel.
Texas Instruments INA2321EA/2K5G4 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2321 |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2321EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.