
Dual channel instrumentation amplifier featuring 500kHz bandwidth and 0.4V/µs slew rate. Offers 10pA input bias current and 1mV input offset voltage, with 10000GR input resistance. Operates from 2.5V to 5.5V supply with a low 40µA quiescent current. Provides 90dB common mode rejection ratio and 86.02dB PSRR. Packaged in a 14-TSSOP for tape and reel deployment.
Texas Instruments INA2321EA/2K5 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2321EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.