
Programmable-gain current sense amplifier and analog power monitor featuring a 25kHz bandwidth and 100dB common mode rejection ratio. This single operational amplifier operates from a 2.7V to 5.5V supply, with a maximum supply current of 250uA. It offers a low input offset voltage of 100uV and an input bias current of 18uA, suitable for operation between -40°C and 105°C. The surface mount component is provided in a 10-SON package, measuring 2.6mm in length and width with a height of 0.75mm.
Texas Instruments INA223AIDSKT technical specifications.
| Bandwidth | 25kHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 25kHz |
| Height | 0.75mm |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 250uA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA223AIDSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
