
Supervisory circuit for precise power management, featuring 0.5% accuracy and a 11kHz bandwidth. Operates from 3V to 5.5V with a maximum supply current of 1mA. This single-amplifier IC offers I²C communication and a low input offset voltage of 50µV. Housed in a compact 10-pin VSSOP package, it supports surface mounting and operates within a -40°C to 125°C temperature range.
Texas Instruments INA220BIDGST technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 11kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Features | I²C |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.000836oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA220BIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
