
Zero-drift, bidirectional current and power monitor IC featuring a 0.5% accuracy and 11kHz bandwidth. This supervisory circuit offers a 40µV input offset voltage and 100dB common mode rejection ratio. Operating from a 3V to 5.5V supply, it provides a 10mA output current with a 700µA quiescent current. Packaged in SOIC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments INA219BIDR technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 11kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
