
High-precision, zero-drift supervisory circuit for monitoring voltage and current. Features 0.5% accuracy and a wide operating voltage range of 3V to 5.5V. Designed for efficient power management with a quiescent current of 700µA. Packaged in an 8-pin SOT-23 for compact integration. Operates reliably across a temperature range of -40°C to 125°C.
Texas Instruments INA219BIDCNR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BIDCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
