
Texas Instruments INA219BID technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
