
High-performance instrumentation amplifier featuring 3.4MHz bandwidth and 100dB common-mode rejection ratio. Offers low input offset voltage of 50µV and 10mA operating supply current. Supports dual supply voltages from ±4.5V to ±15V, with a maximum single supply of 36V. Packaged in a 16-SOIC for operation across a -40°C to 125°C temperature range. Provides 60mA output current per channel and a slew rate of 15V/µs.
Texas Instruments INA217AIDWR technical specifications.
| -3db Bandwidth | 3.4MHz |
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA217AIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
