
High-precision, bi-directional current sense operational amplifier with a 26V maximum supply voltage. Features a 60µV maximum input offset voltage and 35nA average bias current. Offers a 0.4V/µs slew rate and 140dB common-mode reject ratio. Operates across an automotive temperature range of -40°C to 125°C. Packaged in a compact 6-terminal SC-70 (R-PDSO-G6) with dimensions of 1.25mm width and 2mm length.
Texas Instruments INA214CIDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA214CIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.