
Texas Instruments INA214BIRSWR technical specifications.
| Accuracy | 1% |
| Gain Bandwidth Product | 14kHz |
| Height | 550um |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.4V/µs |
| Thickness | 450um |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA214BIRSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
