
Single-circuit current sense amplifier with 40dB voltage gain, operating from 2.7V to 26V supply. Features 60µV input offset voltage, 105dB CMRR, and 140dB PSRR. Bandwidth is 14kHz with a 0.4V/µs slew rate. Packaged in SC-70 for surface mounting, this RoHS compliant component offers a 125°C maximum operating temperature.
Texas Instruments INA214AIDCKTG4 technical specifications.
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 30kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA214AIDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
