
High-precision, bi-directional current sense amplifier featuring a 26V maximum input and supply voltage. This single-channel operational amplifier offers 1% accuracy, a 14kHz bandwidth, and a 40dB voltage gain. With a low input offset voltage of 60µV and excellent 105dB CMRR, it operates from 2.7V to 26V over a -40°C to 125°C temperature range. Surface mountable in a compact SC package, this RoHS compliant component is ideal for demanding current monitoring applications.
Texas Instruments INA214AIDCKT technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 30kHz |
| Height | 0.9mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 65uA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA214AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
