
Texas Instruments INA2143U/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | -1.65V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Series | INA2143 |
| Slew Rate | 5V/µs |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2143U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
