
Single-channel current shunt monitor IC featuring a 26V maximum input voltage. This surface-mount device utilizes a 6-pin SC-70 package with gull-wing leads and a 0.65mm pin pitch. Key specifications include a typical PSRR of 140 dB, a maximum input offset voltage of 0.1mV at 5V, and a maximum input bias current of 35uA at 5V. Operating temperature range spans from -40°C to 125°C.
Texas Instruments INA213BIDCKT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 140(Typ)dB |
| Maximum Input Offset Voltage | 0.1@5VmV |
| Maximum Input Bias Current | 35@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA213BIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.