
Precision differential amplifier with a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Features a 74dB common mode rejection ratio and 1.5mV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 5V to 36V. Offers 32mA output current per channel and a 5V/µs slew rate. Packaged in a 14-SOIC with a temperature range of -55°C to 125°C.
Texas Instruments INA2133UAE4 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2133UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
