
Dual, low-power, single-supply difference amplifier featuring a 300kHz bandwidth and 0.1V/µs slew rate. This surface mount device offers a 75µV input offset voltage and a 76dB common mode rejection ratio. Operates from a minimum supply voltage of 2.7V up to 36V, with a maximum dual supply voltage of 18V. Each channel provides 12mA output current, and the device has an operating supply current of 160µA. Packaged in a 14-SOIC, it is RoHS compliant and suitable for operation between -55°C and 85°C.
Texas Instruments INA2132UA/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 300kHz |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 370uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
