
Dual-channel instrumentation amplifier IC featuring a 1.3MHz -3dB bandwidth and 4V/µs slew rate. Offers high precision with 25µV input offset voltage and 110dB common mode rejection ratio. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Input bias current is 10nA, with 100GΩ input resistance. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments INA2128UAG4 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2128 |
| Slew Rate | 4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2128UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
