
Dual instrumentation amplifier featuring 1.3MHz bandwidth and 120dB common mode rejection ratio. Offers low input bias current of 5nA and exceptional input offset voltage of 10µV. Supports dual supply voltages from ±2.25V to ±18V, with a maximum single supply of 36V. Operates with a low 1.4mA supply current and provides 15mA output current per channel. Packaged in a 16-SOIC for surface-mount applications.
Texas Instruments INA2128U/1KE4 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Series | INA2128 |
| Slew Rate | 4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2128U/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
