
Dual instrumentation amplifier featuring 1.3MHz bandwidth and 1.3MHz gain-bandwidth product. Offers 120dB common-mode rejection ratio and 10µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Low operating supply current of 1.4mA. Housed in a 16-SOIC package, lead-free and RoHS compliant.
Texas Instruments INA2128U/1K technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2128U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
