
Dual-channel instrumentation amplifier IC featuring a 200kHz -3dB bandwidth and 0.4V/µs slew rate. Offers 74dB common mode rejection ratio (CMRR) and 106dB power supply rejection ratio (PSRR). Operates with dual supply voltages from ±1.35V to ±15V, or single supply from 2.7V to 36V. Input bias current is 50nA with an input offset voltage of 150µV and input resistance of 1GΩ. This RoHS compliant component is packaged in a 16-pin SOIC (D) package.
Texas Instruments INA2126UAG4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 400uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
