
Dual instrumentation amplifier featuring a 200kHz bandwidth and 74dB common mode rejection ratio. Offers a 500µV maximum input offset voltage and 35nV/√Hz input voltage noise density. Supports dual supply voltages from ±1.35V to ±15V, with a maximum dual supply of ±18V and a maximum single supply of 36V. Packaged in a 16-pin SSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments INA2126EA/2K5G4 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
