
Precision instrumentation amplifier featuring dual channels, a 200kHz bandwidth, and 80dB voltage gain. Offers a low input offset voltage of 100µV and 175µA operating supply current. Operates from a wide supply voltage range of 2.7V to 36V, with a dual supply capability up to ±18V. Achieves high common mode rejection ratio of 83dB and power supply rejection ratio of 106dB. Packaged in a 16-SSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments INA2126E/250G4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 400uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2126E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
