
High-accuracy, bi-directional current shunt monitor with a 26V maximum supply voltage. Features zero-drift operation, 14kHz bandwidth, and a 7kHz gain bandwidth product. Offers 105dB CMRR and 140dB PSRR. Designed for surface mount with a 6-SC package, operating from -40°C to 125°C. Low operating supply current of 65µA.
Texas Instruments INA211AIDCKRG4 technical specifications.
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 7kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 53.98dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA211AIDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
