
High-accuracy, zero-drift current shunt monitor for bi-directional sensing. Features a wide 2.7V to 26V supply voltage range and 14kHz bandwidth. Offers exceptional 105dB CMRR and 140dB PSRR. Operates from -40°C to 125°C with a low 65µA operating supply current. Surface mountable in a SOT-23-6 package.
Texas Instruments INA210AIDCKTG4 technical specifications.
| Bandwidth | 14kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
