
High-precision, bi-directional current sense amplifier with a 26V maximum input and supply voltage. Features 1% accuracy, 14kHz bandwidth, and a 46.02dB voltage gain. Operates from a 2.7V to 26V supply, with a typical operating supply voltage of 24V and a low operating supply current of 115uA. Offers excellent common mode rejection ratio (105dB) and power supply rejection ratio (140dB). This single-channel, surface-mount operational amplifier is housed in a compact 6-SC70 package, measuring 2mm x 1.25mm x 0.9mm, and operates across a temperature range of -40°C to 125°C.
Texas Instruments INA210AIDCKT technical specifications.
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Height | 0.9mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 65uA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
