
High-speed, voltage-output current shunt monitor IC featuring a 500kHz bandwidth and 3.5% accuracy. This device supports up to 80V maximum input voltage and operates from a 2.7V to 18V supply. It includes a window comparator and reference, offering 100dB common mode rejection and a 1V/µs slew rate. Packaged in a 14-SOIC for surface mounting, it is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments INA206AIDG4 technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.8mA |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA206AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
