
High-precision current sense amplifier with a wide input voltage range of -16V to 80V. Features a 200kHz bandwidth and 3.5% accuracy, ideal for demanding applications. Operates from a 2.7V to 18V supply, consuming only 1.85mA. Surface mountable in an 8-VSSOP package, this lead-free and RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Texas Instruments INA202AIDGKT technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 200kHz |
| Package/Case | VSSOP |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA202AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.