
Bi-directional current sense amplifier with a 26V maximum supply voltage and 1.5% accuracy. Features a 150µV input offset voltage, 100dB common mode rejection ratio, and 140dB power supply rejection ratio. Operates from a 2.5V to 26V supply with a low 65µA operating supply current. This surface mount component is housed in a compact SC package, measuring 2.15mm x 1.4mm x 1mm, and operates across a temperature range of -40°C to 125°C.
Texas Instruments INA199A3DCKT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 14kHz |
| Height | 1mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA199A3DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
