
Single-channel current shunt monitor IC featuring a 200kHz bandwidth and 40dB voltage gain. Operates with a supply voltage range of 2.7V to 18V, handling input voltages from -16V to 80V. Offers 3% accuracy, 2mV input offset voltage, and 80dB common mode rejection ratio. Packaged in a 5-pin SOT-23 SMD/SMT for tape and reel deployment, with a compact footprint of 2.9mm x 1.6mm x 1.15mm.
Texas Instruments INA198AIDBVT technical specifications.
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA198AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
