
Single-channel, special-purpose amplifier designed for current shunt monitoring. Features a 200kHz bandwidth, 2mV input offset voltage, and 3% accuracy. Operates from a 2.7V to 18V supply voltage with a typical 700µA quiescent current. SOT-23 package with SMD/SMT termination, suitable for tape and reel packaging. Offers 80dB CMRR and 106dB PSRR for robust performance.
Texas Instruments INA195AIDBVT technical specifications.
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.15mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
