
Single-channel current shunt monitor IC featuring a 200kHz bandwidth and 80dB CMRR. Operates from a 2.7V to 18V supply, with a maximum input voltage of 80V and a minimum of -16V. Offers 3% accuracy, 2mV input offset voltage, and 106dB PSRR. Packaged in a 5-pin SOT-23, this RoHS compliant component is ideal for current sensing applications.
Texas Instruments INA195AIDBVR technical specifications.
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
