Ultra-precise, bi-directional current sense operational amplifier designed for 40V systems. Features picoampere input bias current and an ENABLE pin. Operates across an automotive temperature range of -40°C to 125°C. Housed in a 10-terminal, 1.4mm x 1.8mm UQFN package. Offers a maximum input offset voltage of 15µV and a nominal slew rate of 0.3V/µs.
Texas Instruments INA190A1IRSWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA190A1IRSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.