Texas Instruments INA186A2IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 37 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA186A2IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.