Automotive-grade operational amplifier featuring a 350kHz unity-gain bandwidth and 2V/µs slew rate. This 5-terminal, voltage-feedback amplifier offers a wide operating temperature range of -40°C to 125°C. Designed for current sensing, it boasts a low input offset voltage of 500µV maximum and a 100dB common-mode rejection ratio. The device operates with a nominal supply voltage of 5V, a maximum supply voltage limit of 6V, and a maximum supply current of 0.3mA, with micropower consumption. Its compact 5-SOT-23 package (R-PDSO-G5) measures 1.6mm width and 2.9mm length.
Texas Instruments INA180B1IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA180B1IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.