
Bi-directional current sense amplifier with a 400kHz bandwidth and 0.5% accuracy. Features a wide operating voltage range of 2.7V to 40V, 100dB common mode rejection ratio, and 200uV input offset voltage. This surface mount component is housed in an 8-VSSOP package and operates from -40°C to 85°C. Designed for single-channel applications, it offers a high input resistance of 10GR and a low operating supply current of 125uA.
Texas Instruments INA170EA/250 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA170 |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA170EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
