
High-precision, single-channel operational amplifier designed for current sensing applications. Features a wide 2.7V to 60V operating supply voltage range and a 440kHz bandwidth. Offers 0.5% accuracy, 120dB common mode rejection ratio, and a low 1mV input offset voltage. This surface-mount device operates from -40°C to 125°C and is packaged on tape and reel.
Texas Instruments INA169NA/250G4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 440kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA169 |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA169NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
