
Precision differential amplifier with a 4MHz -3dB bandwidth and 14V/µs slew rate. Features 80dB common mode rejection ratio and 1mV input offset voltage. Operates from a dual supply voltage range of 4V to 15V (up to 18V max) or single supply from 8V to 36V. Delivers 60mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments INA157UAG4 technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 6.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA157UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
