
Single-supply, rail-to-rail output CMOS instrumentation amplifier featuring a 550kHz -3dB bandwidth and 6.5V/µs slew rate. Offers 80dB common mode rejection ratio and 10000GR input resistance with a low 10pA input bias current. Operates from 2.7V to 5.5V supply, consuming 1.7mA quiescent current, and delivers 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for precise signal amplification.
Texas Instruments INA155UA/2K5G4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
