
CMOS instrumentation amplifier featuring a 5.5V single-supply operation, 550kHz bandwidth, and a 6.5V/µs slew rate. Offers a 1mV input offset voltage and 10pA input bias current, with 10GΩ input resistance. Provides 92dB common mode rejection ratio and 86.02dB power supply rejection ratio. Designed for 2.7V to 5.5V supply, this amplifier delivers 50mA output current per channel and operates from -40°C to 85°C.
Texas Instruments INA155U/2K5G4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 92dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
