
Specialty analog circuit, a single-channel differential amplifier with a 3.1MHz bandwidth and 14V/µs slew rate. Features 750µV input offset voltage, 50kΩ input resistance, and 80dB common mode rejection ratio. Operates with dual supply voltages from ±4V to ±15V, or single supply from 8V to 36V. Packaged in an 8-pin SOIC (D) for tape and reel deployment.
Texas Instruments INA154U/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.1MHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA154 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA154U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
