
Precision differential amplifier with 0dB voltage gain, featuring a 3.1MHz -3dB bandwidth and 14V/µs slew rate. Offers 80dB common mode rejection ratio and 750µV input offset voltage. Operates with dual supply voltages from ±4V to ±15V, or single supply from 8V to 36V. Input resistance is 50kΩ, with a maximum input voltage range of -5V to 5V. Packaged in an 8-SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA154U/2K5 technical specifications.
| -3db Bandwidth | 3.1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | -5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA154 |
| Slew Rate | 14V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA154U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
