
Programmable gain difference amplifier featuring a 500kHz -3dB bandwidth and 0.45V/µs slew rate. This single-channel operational amplifier offers a 60dB voltage gain, 80kΩ input resistance, and 50nA input bias current. Operating from a minimum dual supply of 2.25V up to a maximum of 18V, or a single supply of 4.5V to 36V, it provides 76dB common mode rejection ratio and 93.98dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA145UA/2K5 technical specifications.
| -3db Bandwidth | 500kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA145 |
| Slew Rate | 0.45V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA145UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
