Differential amplifier IC with 150kHz -3dB bandwidth and 150kHz gain bandwidth product. Features 80dB common mode rejection ratio, 750µV input offset voltage, and 55kΩ input resistance. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Offers 32mA output current per channel and a slew rate of 5V/µs. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component is suitable for general amplification applications.
Texas Instruments INA143UAG4 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 950uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA143UAG4 to view detailed technical specifications.
No datasheet is available for this part.
