
Differential operational amplifier featuring a 150kHz bandwidth and 80dB CMRR. This single-channel op-amp offers a 750µV maximum input offset voltage and a 55kΩ input resistance. It operates with dual supply voltages from ±2.25V to ±18V, or a single supply from 4.5V to 36V, drawing a nominal supply current of 950µA. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments INA143UA/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 55kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 950uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA143 |
| Slew Rate | 5V/µs |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA143UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
