
Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 200kHz gain bandwidth product. Offers a high 110dB common mode rejection ratio and low 125µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. This single-channel amplifier has a 10GΩ input resistance and 10nA input bias current, with a slew rate of 4V/µs. Packaged in an 8-SOIC (D) case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments INA141UA/2K5 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 800uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA141UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
