
Texas Instruments INA139NA/3KG4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 440kHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INA139 |
| Supply Current | 125uA |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA139NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
